+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452 203 40

Screwdriver: for impact; Phillips; Size: PH2; 100mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
452 203 40
TME Symbol:
FL45220340

Specification

Manufacturer
FELO
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Manufacturer series
ERGONIC®
Gross weight117.15 g
See other products in this category: Impact Screwdrivers FELO,
See other products from this series.:
*
452 203 40
3 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 3 pcs - 10.28 USDGross price for quantities from 3 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.