+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC18E-4AI-I

Automation module: extension; 12÷24VDC; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
FLC18E-4AI-I
TME Symbol:
FLC18E-4AI-I

Specification

Manufacturer
F&F
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
FLC
Kind of input 1
0/4...20mA
IP rating
IP20
Number of analog inputs
4
Supply voltage
  • 12...24V DC
Gross weight163.3 g
Certificates
EAN code5908312599432
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FLC18E-4AI-I
1 in TME stock
Net price for quantities from 1 pcs - 118.23 USDGross price for quantities from 1 pcs - 118.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts