+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLC18E-8DI-8TN

Automation module: extension; IN: 8; OUT: 8; OUT 1: PNP,transistor


Manufacturer: F&F

Manufacturer part number:
FLC18E-8DI-8TN
TME Symbol:
FLC18E-8DI-8TN

Specification

Manufacturer
F&F
Type of automation module
extension
Number of inputs
8
Number of outputs
8
Kind of output 1
PNP, transistor
Mounting
for DIN rail mounting
Manufacturer series
FLC
Kind of input 1
0...10V DC
IP rating
IP20
Number of analog inputs
4
Supply voltage
  • 12...24V DC
Gross weight201.3 g
Certificates
EAN code5908312599456
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FLC18E-8DI-8TN
1 in TME stock
Net price for quantities from 1 pcs - 196.04 USDGross price for quantities from 1 pcs - 196.04 USD
Net price for quantities from 5 pcs - 182.04 USDGross price for quantities from 5 pcs - 182.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.