+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-561

Infrared thermometer; LCD; -40÷550°C; Accur.(IR): ±1%,±1°C; ≤1.5m


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-561
TME Symbol:
FLK-561

Specification

Manufacturer
FLUKE
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-40...550°C
Non-contact temperature measuring accuracy
±1%, ±1°C
Temperature measuring range measured by probe
-30...150°C
Temperature measuring accuracy (measurement with probe)
±1.1°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,3 (fixed), 0,7 (fixed), 0,95 (fixed)
Typical distance to measuring point
≤1.5m
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
177x163.5x52mm
Weight with battery
340g
Optional equipment
FLK-H6 - soft cover
Related items
FLK-80PK-11
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • 3 levels of emissivity adjustment
  • contact or non-contact temperature measurement
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • possibility of typical thermocouples connection
Standard equipment
  • case
  • test probe x1
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight959.2 g
Certificates
EAN code95969332538

WATCH VIDEO

See other products in this category: Pirometers FLUKE,
*
FLUKE-561
8 in TME stock
Net price for quantities from 1 pcs - 242.28 USDGross price for quantities from 1 pcs - 242.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.