+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-714B/EN

Meter: calibrator; thermocouple; VDC: -10÷75mV; I DC: 0÷24mA


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-714B/EN
TME Symbol:
FLK-714B

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
thermocouple
DC voltage measuring range
-10...75mV
DC current measuring range
0...24mA
Dimensions
189x84x53mm
Measurement
DC current, DC voltage
Current measuring resolution
1µA
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • crocodile clips FLK-AC175
  • FLK-TL75 test leads
  • magnetic hanging strap FLK-TOOLPAK
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight883.9 g
EAN code95969686419

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-714B/EN
0 in TME stock
Net price for quantities from 1 pcs - 1 922.92 USDGross price for quantities from 1 pcs - 1 922.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.