+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-726/APAC/EMEA

Meter: calibrator; pressure,frequency,voltage,current,RTD


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-726/APAC/EMEA
TME Symbol:
FLK-726

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
current, frequency, pressure, RTD, thermocouple, voltage
DC voltage measuring range
0...30V
DC current measuring range
0...24mA
Resistance measuring range
0...4kΩ
Ω simulation
0...4kΩ
Voltage source
0...20V
Current source
0...24mA
Measurement
DC current, DC voltage, resistance
Related items
POM-5900A/POM, POM-5912B, POM-6173A
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • 24V loop supply voltage
  • operates with 8 types of RTDs: Pt100 (385), Pt200(385), Pt500(385), Pt1000 (385), Pt100 (3919), Pt100 (3926), Ni120 (672), CU10
  • operates with thermocouple types: J, K, T, E, R, S, B, L, N, U, XK, BP
Standard equipment
  • calibration certificate NIST
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • test leads
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.1495 kg
Certificates
EAN code95969920070

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-726/APAC/EMEA
0 in TME stock
Net price for quantities from 1 pcs - 6 975.77 USDGross price for quantities from 1 pcs - 6 975.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.