+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC175

Crocodile clip; 10A; 1kVDC; red and black; Grip capac: max.8mm


Manufacturer: FLUKE

Manufacturer part number:
AC175
TME Symbol:
FLK-AC175

Specification

Manufacturer
FLUKE
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
1kV DC
Colour
red and black
Grip capacity
max. 8mm
Socket size
2mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kit contents
crocodile clip x2
Gross weight34.6 g
Certificates
EAN code95969612425
See other products in this category: 2mm Crocodile Clips FLUKE,
*
AC175
24 in TME stock
Net price for quantities from 1 pcs - 53.99 USDGross price for quantities from 1 pcs - 53.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.