+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC285

Crocodile clip; 10A; 1kVDC; red and black; Grip capac: max.20mm


Manufacturer: FLUKE

Manufacturer part number:
AC285
TME Symbol:
FLK-AC285

Specification

Manufacturer
FLUKE
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
1kV DC
Colour
red and black
Grip capacity
max. 20mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Contact plating
nickel plated
Contact material
steel
Kit contents
crocodile clip x2
Gross weight71.42 g
Certificates
EAN code95969103428
See other products in this category: 4mm Crocodile Clips FLUKE,
*
AC285
69 in TME stock
Net price for quantities from 1 set - 46.11 USDGross price for quantities from 1 set - 46.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.