+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC385

Crocodile clip; 30A; 1.5kVDC; red and black; Socket size: 4mm


Manufacturer: FLUKE

Manufacturer part number:
AC385
TME Symbol:
FLK-AC385

Specification

Manufacturer
FLUKE
Type of test accessories
crocodile clip
Current rating
30A
Rated voltage
1.5kV DC
Colour
red and black
Grip capacity
max. 36.7mm
Socket size
4mm
Conform to the norm
CAT III 1500V CAT IV 1000V
Contact plating
nickel plated
Contact material
steel
Kit contents
crocodile clip x2
Gross weight99.79 g
Certificates
See other products in this category: 4mm Crocodile Clips FLUKE,
*
AC385
2 in TME stock
Net price for quantities from 1 set - 118.52 USDGross price for quantities from 1 set - 118.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.