+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSED PROBE SET

Measuring tip; 11A; 1kV; red,blue,green


Manufacturer: FLUKE

Manufacturer part number:
FUSED PROBE SET
TME Symbol:
FLK-FPSET

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
11A
Rated voltage
1kV
Colour
blue, green, red
Conform to the norm
CAT III 1000V CAT IV 600V
Standard equipment
test probe with fuse x3
Gross weight159.31 g
Certificates
EAN code195112140338
See other products in this category: Probes - Test Plugs FLUKE,
*
FUSED PROBE SET
1 in TME stock
Net price for quantities from 1 set - 108.96 USDGross price for quantities from 1 set - 108.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.