+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPL-1

Test leads; probe tip x2,angular banana plug 4mm x2; 10A; 1.5m


Manufacturer: FLUKE

Manufacturer part number:
FTPL-1
TME Symbol:
FLK-FTPL-1

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Current rating
10A
Wire insulation material
silicone
Cable length
1.5m
Colour
black and silver
Conform to the norm
CAT IV 600V EN 61010
Operating temperature
-20...50°C
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Standard equipment
  • test leads ( 2pcs.)
  • test probe with fuse x2
Gross weight190 g
EAN code95969577151
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
FTPL-1
0 in TME stock
Net price for quantities from 1 set - 202.34 USDGross price for quantities from 1 set - 202.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.