+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-PMM-200KA

Module; 0÷2bar; absolute; pressure; 0.05%


Manufacturer: FLUKE

Manufacturer part number:
FLK-PMM-200KA

Alternative designations: 5299970

TME Symbol:
FLK-PMM-200KA

Specification

Manufacturer
FLUKE
Type of test accessories
module
Pressure measuring range
0...2bar
Pressure measuring resolution
0.01mbar
Test accessories features
absolute
Kind of module
pressure
Measurement accuracy
0.05%
Gross weight300 g
Certificates
EAN code195112030738
See other products in this category: Calibrators - Accessories FLUKE,
*
FLK-PMM-200KA
0 in TME stock
Net price for quantities from 1 pcs - 2 768.51 USDGross price for quantities from 1 pcs - 2 768.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.