+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-T3000FC

Meter: temperature; digital; LCD; 3,5 digit; -200÷1372°C; IP42


Manufacturer: FLUKE

Manufacturer part number:
FLK-T3000FC
TME Symbol:
FLK-T3000FC

Specification

Manufacturer
FLUKE
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit
Temperature measuring range
-200...1372°C
Temperature measurement accuracy
±(0.5% + 0.3°C)
IP rating
IP42
Dimensions
165x64x36mm
Measuring instrument features
20m range
Measurement
temperature
Interface
Bluetooth
Related items
FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA
Measurement memory
65000
Software
Fluke Connect
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • K-type temperature probe
  • magnetic hanging strap
Gross weight507.1 g
EAN code95969692021

WATCH VIDEO

See other products in this category: Temperature Meters FLUKE,
*
FLK-T3000FC
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 316.45 USDGross price for quantities from 1 pcs - 316.45 USD