+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL222

Test leads; Urated: 1kV; Inom: 10A; Len: 1.5m; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL222
TME Symbol:
FLK-TL222

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.5m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • both sides
Gross weight109.4 g
Certificates
EAN code95969206440
See other products in this category: Test Leads - Sets FLUKE,
*
TL222
2 in TME stock
Net price for quantities from 1 set - 67.38 USDGross price for quantities from 1 set - 67.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.