+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL71-1

Test leads; Urated: 1kV; Inom: 10A; Len: 1.5m; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL71-1
TME Symbol:
FLK-TL71

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
1kV
Current rating
10A
Cable length
1.5m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight117.22 g
Certificates
EAN code95969589888
See other products in this category: Test Leads - Sets FLUKE,
*
TL71-1
188 in TME stock
Net price for quantities from 1 set - 53.99 USDGross price for quantities from 1 set - 53.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 set