+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL935

Test leads; Urated: 30V; Inom: 15A; banana plug 4mm,both sides


Manufacturer: FLUKE

Manufacturer part number:
TL935
TME Symbol:
FLK-TL935

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
30V
Current rating
15A
Kit contents
test leads x2
Colour
red and black
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight232.6 g
Certificates
EAN code95969106948
See other products in this category: Test Leads - Sets FLUKE,
*
TL935
2 in TME stock
Net price for quantities from 1 set - 117.77 USDGross price for quantities from 1 set - 117.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.