+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL940

Test leads; Urated: 30V; Inom: 3A; Len: 0.9m; test leads x2


Manufacturer: FLUKE

Manufacturer part number:
TL940
TME Symbol:
FLK-TL940

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Rated voltage
30V
Current rating
3A
Cable length
0.9m
Kit contents
test leads x2
Colour
red and black
Jaw capacity
1.5mm
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight63.2 g
Certificates
EAN code95969106955
See other products in this category: Test Leads - Sets FLUKE,
*
TL940
6 in TME stock
Net price for quantities from 1 set - 38.24 USDGross price for quantities from 1 set - 38.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set