+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP1-1

Measuring tip; 10A; 1kV; red and black; Features: flat tips


Manufacturer: FLUKE

Manufacturer part number:
TP1-1
TME Symbol:
FLK-TP1

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Conform to the norm
CAT II 1000V EN 61010
Test accessories features
flat tips
Standard equipment
test probe x2
Gross weight53.8 g
Certificates
EAN code95969589949
See other products in this category: Probes - Test Plugs FLUKE,
*
TP1-1
3 in TME stock
Net price for quantities from 1 set - 36.58 USDGross price for quantities from 1 set - 36.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.