+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP2-1

Measuring tip; 10A; 1kV; red and black; Tip diameter: 2mm


Manufacturer: FLUKE

Manufacturer part number:
TP2-1
TME Symbol:
FLK-TP2

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Tip diameter
2mm
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Standard equipment
test probe x2
Gross weight53.01 g
Certificates
EAN code95969589963
See other products in this category: Probes - Test Plugs FLUKE,
*
TP2-1
6 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 36.93 USDGross price for quantities from 1 set - 36.93 USD