+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM12301

Connector: circular; male; CLIFFCON-P; 20A; 250VAC; PIN: 3; blue


Manufacturer: CLIFF

Manufacturer part number:
FM12301
TME Symbol:
FM12301

Specification

Manufacturer
CLIFF
Type of connector
circular
Connector
plug
Kind of connector
male
Manufacturer series
CLIFFCON-P
Current rating
20A
Rated voltage
250V AC
Number of pins
3
Mechanical mounting
for cable
Colour
blue
IP rating
IP65
Locking system
bayonet
Spatial orientation
straight
Connector pinout layout
2+PE
Gross weight32.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FM12301
170 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 10 pcs - 8.17 USDGross price for quantities from 10 pcs - 8.17 USD
Net price for quantities from 15 pcs - 7.84 USDGross price for quantities from 15 pcs - 7.84 USD
Net price for quantities from 30 pcs - 7.29 USDGross price for quantities from 30 pcs - 7.29 USD
Net price for quantities from 60 pcs - 6.70 USDGross price for quantities from 60 pcs - 6.70 USD
Net price for quantities from 75 pcs - 6.48 USDGross price for quantities from 75 pcs - 6.48 USD
Net price for quantities from 105 pcs - 5.39 USDGross price for quantities from 105 pcs - 5.39 USD
Net price for quantities from 150 pcs - 5.15 USDGross price for quantities from 150 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs