+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM12315

Connector: circular; female; CLIFFCON-P; 20A; 250VAC; PIN: 3; grey


Manufacturer: CLIFF

Manufacturer part number:
FM12315
TME Symbol:
FM12315

Specification

Manufacturer
CLIFF
Type of connector
circular
Connector
socket
Kind of connector
female
Manufacturer series
CLIFFCON-P
Current rating
20A
Rated voltage
250V AC
Number of pins
3
Mechanical mounting
for panel mounting
Colour
grey
IP rating
IP65
Locking system
bayonet
Spatial orientation
straight
Connector pinout layout
2+PE
Mounting holes pitch
19x24mm
Gross weight11.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FM12315
215 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Net price for quantities from 125 pcs - 3.66 USDGross price for quantities from 125 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.03 USDGross price for quantities from 250 pcs - 3.03 USD
Net price for quantities from 375 pcs - 2.90 USDGross price for quantities from 375 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs