+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM25V02A-DG

IC: FRAM memory; 256kbFRAM; SPI; 32kx8bit; 2÷3.6VDC; 40MHz; DFN8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM25V02A-DG
TME Symbol:
FM25V02A-DG

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
256kb FRAM
Interface
SPI
Memory organisation
32kx8bit
Clock frequency
40MHz
Case
DFN8
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2...3.6V DC
Gross weight0.028 g
Certificates
See other products in this category: FRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
FM25V02A-DG
65 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 25 pcs - 7.55 USDGross price for quantities from 25 pcs - 7.55 USD
Net price for quantities from 81 pcs - 7.15 USDGross price for quantities from 81 pcs - 7.15 USD
Net price for quantities from 324 pcs - 6.62 USDGross price for quantities from 324 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.