+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMJ7201FJ2

Motor: AC; synchronous; 4W; 220/240VAC; 30rpm; IP50; -20÷80°C


Manufacturer: CLIFF

Manufacturer part number:
FMJ7201FJ2
TME Symbol:
FMJ7201FJ2

Specification

Manufacturer
CLIFF
Type of motor
AC
Kind of motor
synchronous
Power
4W
Nominal rotational speed
30rpm
Motors features
counterclockwise rotation
IP rating
IP50
Operating temperature
-20...80°C
Supply voltage
  • 220/240V AC
Dimensions
Gross weight106.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electric Motors CLIFF,
*
FMJ7201FJ2
5 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
Net price for quantities from 10 pcs - 12.79 USDGross price for quantities from 10 pcs - 12.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.