+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMJ7301CH

Motor: DC; stepper,unipolar; 5÷12VDC; step 5,6°; IP50; Trans: 1: 64


Manufacturer: CLIFF

Manufacturer part number:
FMJ7301CH
TME Symbol:
FMJ7301CH

Specification

Manufacturer
CLIFF
Type of motor
DC
Kind of motor
stepper, unipolar
Motors features
step 5,6°
IP rating
IP50
Gear
1:64
Supply voltage
  • 5...12V DC
Gross weight35.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electric Motors CLIFF,
*
FMJ7301CH
12 in TME stock
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 26.26 USD
Net price for quantities from 100 pcs - 24.09 USDGross price for quantities from 100 pcs - 24.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.