+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNA41560B2

IC: driver; 15A; Uoper: 600V; Uinsul: 2kV; 41W

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FNA41560B2
TME Symbol:
FNA41560B2

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Output current
15A
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
600V
Insulation voltage
2kV
Power dissipation
41W
Gross weight11.73 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FNA41560B2
22 in TME stock
Net price for quantities from 1 pcs - 18.98 USDGross price for quantities from 1 pcs - 18.98 USD
Net price for quantities from 3 pcs - 16.77 USDGross price for quantities from 3 pcs - 16.77 USD
Net price for quantities from 12 pcs - 14.09 USDGross price for quantities from 12 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs