+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-6004-SOL/100

Wire; Cablexpert; F/UTP; Cat 6; 4x2x24AWG; CCA; wire; PVC; grey; 100m


Manufacturer: GEMBIRD

Manufacturer part number:
FPC-6004-SOL/100
TME Symbol:
FPC-6004-SOL/100

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
6.2mm
Cable application
LAN
Gross weight32.848 g
Certificates
EAN code8716309078689

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-6004-SOL/100
900 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.33 USDGross price for quantities from 100 m - 0.33 USD
Net price for quantities from 200 m - 0.31 USDGross price for quantities from 200 m - 0.31 USD
Net price for quantities from 300 m - 0.29 USDGross price for quantities from 300 m - 0.29 USD
Net price for quantities from 500 m - 0.27 USDGross price for quantities from 500 m - 0.27 USD
Packaging method by the manufacturer:Cardboard = 200 m