+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-P3TG

Spectrum analyzer; In.imp: 50Ω; 0.005÷3000MHz; 396x185x156mm


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FPC-P3TG
TME Symbol:
FPC-P3TG

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...3000MHz
Kind of display used
colour, LCD TFT 10,1"
Dimensions
396x185x156mm
Display resolution
1366x768
Connection
RJ45, USB
Additional functions
tracking generator
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight3 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FPC-P3TG
0 in TME stock
Net price for quantities from 1 pcs - 5 347.50 USDGross price for quantities from 1 pcs - 5 347.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.