+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPL1003-P2

Spectrum analyzer; In.imp: 50Ω; 0.005÷3000MHz; GPIB; 100÷240VAC


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FPL1003-P2
TME Symbol:
FPL1003-P2

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...3000MHz
Interface
GPIB
Kind of display used
LCD TFT 10,1"
Dimensions
408x186x235mm
Display resolution
1280x800
Connection
RJ45, USB
Producer guarantee (months)
  • 36
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight6 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FPL1003-P2
0 in TME stock
Net price for quantities from 1 pcs - 14 601.90 USDGross price for quantities from 1 pcs - 14 601.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.