+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FQA36P15

Transistor: P-MOSFET; unipolar; -150V; -25.5A; 294W; TO3PN

Manufacturer: ONSEMI

Manufacturer part number:
FQA36P15
TME Symbol:
FQA36P15

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
QFET®
Polarisation
unipolar
Drain-source voltage
-150V
Drain current
-25.5A
Power dissipation
294W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
90mΩ
Mounting
THT
Gate charge
105nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.14 g
Certificates
See other products in this category: THT P channel transistors ONSEMI,
*
FQA36P15
1 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs