+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR01FR16P-S

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; 10x10x4mm

Manufacturer: NKK SWITCHES

Manufacturer part number:
FR01FR16P-S
TME Symbol:
FR01FR16P-S

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Body dimensions
10x10x4mm
Manufacturer series
FR01
Mechanical durability
10000 cycles
Contact plating
gold-plated
Electrical life
10000 cycles
Illumination
none
Body material
polyamide
Contact material
copper alloy
Number of terminals
5
Poles number
1
Switching method
BBM (non-shorting)
Kind of material
fiber glass reinforced
Gross weight0.522 g
Certificates

WATCH VIDEO

See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
FR01FR16P-S
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 50 pcs - 3.10 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Net price for quantities from 150 pcs - 2.78 USDGross price for quantities from 150 pcs - 2.78 USD
Net price for quantities from 200 pcs - 2.72 USDGross price for quantities from 200 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.68 USDGross price for quantities from 250 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs