+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120306E30

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 100mm; W: 75mm


Manufacturer: BUNGARD

Manufacturer part number:
120306E30
TME Symbol:
FR475X100/3500

Specification

Manufacturer
BUNGARD
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
0.1m
Width
75mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight25.96 g
See other products in this category: One-layer laminates BUNGARD,
*
120306E30
397 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs