+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRIXIONBLACK0,5

Ball pen refill; black; 0.5mm; FRIXION

Manufacturer: PILOT

Manufacturer part number:
FRIXIONBLACK0,5
TME Symbol:
FRIXION-0.5/BK

Specification

Manufacturer
PILOT
Type of office supplies
ball pen refill
Colour
black
Thickness
0.5mm
Manufacturer series
FRIXION
Gross weight2 g
See other products in this category: Writing Accessories PILOT,
See other products from this series.:
*
FRIXIONBLACK0,5
0 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.13 USDGross price for quantities from 3 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.