+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRIXIONBLACK0,7

Ball pen refill; black; 0.7mm; FRIXION

Manufacturer: PILOT

Manufacturer part number:
FRIXIONBLACK0,7
TME Symbol:
FRIXION-0.7/BK

Specification

Manufacturer
PILOT
Type of office supplies
ball pen refill
Colour
black
Thickness
0.7mm
Manufacturer series
FRIXION
Gross weight2.753 g
See other products in this category: Writing Accessories PILOT,
See other products from this series.:
*
FRIXIONBLACK0,7
6 in TME stock
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 2.64 USD
Net price for quantities from 9 pcs - 2.13 USDGross price for quantities from 9 pcs - 2.13 USD
No. of pieces (Multiplicity: 3)
Packaging method by the manufacturerBlister = 3 pcs