+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRIXIONGREEN0,7

Ball pen refill; green; 0.7mm; FRIXION


Manufacturer: PILOT

Manufacturer part number:
FRIXIONGREEN0,7
TME Symbol:
FRIXION-0.7/GN

Specification

Manufacturer
PILOT
Type of office supplies
ball pen refill
Colour
green
Thickness
0.7mm
Manufacturer series
FRIXION
Gross weight2.7 g
See other products in this category: Writing Accessories PILOT,
See other products from this series.:
*
FRIXIONGREEN0,7
12 in TME stock
Net price for quantities from 3 pcs - 2.62 USDGross price for quantities from 3 pcs - 2.62 USD
Net price for quantities from 9 pcs - 2.11 USDGross price for quantities from 9 pcs - 2.11 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Packaging method by the manufacturerCardboard = 3 pcs