+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRJ 05

Enclosure: emergency; X: 150mm; Y: 250mm; Z: 100mm; steel; IP65


Manufacturer: RAYCHEM RPG

Manufacturer part number:
FRJ 05
TME Symbol:
FRJ-05

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
emergency
Dimension X
150mm
Dimension Y
250mm
Dimension Z
100mm
Enclosure material
steel
IP rating
IP65
Body colour
orange
Gross weight3.2044 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Junction boxes RAYCHEM RPG,
*
FRJ 05
13 in TME stock
Net price for quantities from 1 pcs - 97.85 USDGross price for quantities from 1 pcs - 97.85 USD
Net price for quantities from 3 pcs - 91.42 USDGross price for quantities from 3 pcs - 91.42 USD
Net price for quantities from 5 pcs - 84.90 USDGross price for quantities from 5 pcs - 84.90 USD
Net price for quantities from 10 pcs - 82.29 USDGross price for quantities from 10 pcs - 82.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts