+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JBA 252

Antenna: automotive; CB; Farun JBA 252; 0.96m; 2dBi; 150W; magnet


Manufacturer: FARUN

Manufacturer part number:
JBA 252
TME Symbol:
FRN.ANT.M03

Specification

Manufacturer
FARUN
Type of antenna
automotive
Frequency range
CB
Antenna model
Farun JBA 252
Mast length
0.96m
Antenna gain
2dBi
Power
0.15kW
Antenna fixing
magnet
Cable length
4m
Connection
UHF
Base diameter
100mm
Gross weight590.7 g
See other products in this category: CB Car Antennas FARUN,
*
JBA 252
4 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
Net price for quantities from 5 pcs - 8.06 USDGross price for quantities from 5 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.