+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS-130060-2

Ferrite: toroidal; Øint: 19.94mm; Øout: 33.02mm; 61nH; H: 10.67mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
FS-130060-2
TME Symbol:
FS-130060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
19.94mm
Outside diameter
33.02mm
Inductance factor AL
61nH
Height
10.67mm
Effective core volume (Ve)
5.48cm3
Effective core cross-section (Ae)
0.672cm2
Gross weight37 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
FS-130060-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD