+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS2MI TRTB

Diode: rectifying; SMD; 1kV; 3A; 4us; DO214AA,SMB; Ufmax: 1.05V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS2MI TRTB
TME Symbol:
FS2MITRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Reverse recovery time
4µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AA, SMB
Max. forward voltage
1.05V
Max. forward impulse current
90A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FS2MI TRTB
0 in TME stock
Net price for quantities from 3200 pcs - 0.08 USDGross price for quantities from 3200 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.