+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS320243000R520

LED tape; white warm; Case (mm): 2216; LED/m: 420; 8mm; white PCB


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS320243000R520
TME Symbol:
FS320243000R520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
2216
LED per meter amount
420
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
24W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
3000K
LEDs' features
without cover
Luminosity
3180lm/m
Operating temperature
-20...60°C
Cutting length
14.28mm
Gross weight13.401 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS320243000R520
14 in TME stock
Net price for quantities from 1 m - 16.07 USDGross price for quantities from 1 m - 16.07 USD
Net price for quantities from 5 m - 15.26 USDGross price for quantities from 5 m - 15.26 USD
Net price for quantities from 10 m - 14.33 USDGross price for quantities from 10 m - 14.33 USD
Net price for quantities from 25 m - 13.40 USDGross price for quantities from 25 m - 13.40 USD
Net price for quantities from 50 m - 12.46 USDGross price for quantities from 50 m - 12.46 USD
Net price for quantities from 100 m - 11.65 USDGross price for quantities from 100 m - 11.65 USD
Net price for quantities from 200 m - 10.86 USDGross price for quantities from 200 m - 10.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m