+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS5700DPLT2B2M1QEH

Switch: push-button; Pos: 2; DPDT; 1A/9VDC; Leads: for soldering


Manufacturer: E-SWITCH

Manufacturer part number:
FS5700DPLT2B2M1QEH
TME Symbol:
FS5700DPLT2B2M1QEH

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
1A / 9V DC
Leads
for soldering
Manufacturer series
FS5700
Max. contact resistance:
50mΩ
Switching method
ON-ON
Mounting
on panel
Operating Force
15.7N
Min. insulation resistance
0.1GΩ
Body dimensions
13.4x12x25mm
Electrical life
10000 cycles
Contact plating
silver plated
Mounting hole dimensions
Ø12.2mm
Operating temperature
-10...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
FS5700DPLT2B2M1QEH
0 in TME stock
No. of pieces (Multiplicity: 135)
Minimum order quantity: 270.
Multiplicity: 135.
Net price for quantities from 270 pcs - 5.84 USDGross price for quantities from 270 pcs - 5.84 USD