+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSC-P4

Spectrum analyzer; In.imp: 50Ω; 0.005÷6000MHz; LCD 5,7"; USB


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FSC-P4
TME Symbol:
FSC-P4

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...6000MHz
Kind of display used
LCD 5,7"
Dimensions
233x158x350mm
Display resolution
640x480
Connection
USB
Additional functions
tracking generator
Producer guarantee (months)
  • 36
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight4.5 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FSC-P4
0 in TME stock
Net price for quantities from 1 pcs - 13 532.46 USDGross price for quantities from 1 pcs - 13 532.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.