+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-10A

Fuse: fuse; 5x15mm; glass; 10A; 250VAC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-10A
TME Symbol:
FSE-10A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x15mm
Kind of fuse
glass
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
106.7A2s
Gross weight0.623 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-10A
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD