+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYS-35 (FT6320)

Connector: Jack 3,5mm; socket; female; stereo; ways: 3; THT


Manufacturer: CLIFF

Manufacturer part number:
JYS-35 (FT6320)
TME Symbol:
FT6320

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Number of terminals
5
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Design
on/off switch
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
JYS-35 (FT6320)
665 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
Net price for quantities from 80 pcs - 1.38 USDGross price for quantities from 80 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs