+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTPC30V12-L

Power supply: switching; LED; 30W; 12VDC; 2.5A; 200÷240VAC; FTPC-L


Manufacturer: POS

Manufacturer part number:
FTPC30V12-L
TME Symbol:
FTPC30V12-L

Specification

Manufacturer
POS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30W
Output voltage
12V DC
Output current
2.5A
Body dimensions
123x44.6x19.2mm
Manufacturer series
FTPC-L
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
screw
Number of outputs
1
Efficiency
85%
Operating modes
constant voltage
Supply voltage
  • 200...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight104.68 g
Certificates
See other products in this category: LED Power Supplies POS,
See other products from this series.:
*
FTPC30V12-L
58 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 7.17 USD
Net price for quantities from 20 pcs - 6.75 USDGross price for quantities from 20 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.