+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSB15200MNTWG

IC: interface; QFN40; 3÷5.5V; 24MHz; Interface: I2C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FUSB15200MNTWG
TME Symbol:
FUSB15200MNTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Mounting
SMD
DC supply current
330µA
Case
QFN40
Operating temperature
-40...85°C
Frequency
24MHz
Interface
I2C
Application
for controller, USB
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers ONSEMI,
*
FUSB15200MNTWG
0 in TME stock
Net price for quantities from 5000 pcs - 3.44 USDGross price for quantities from 5000 pcs - 3.44 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.