+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSB302B11MPX

IC: interface; transceiver; WQFN14; 2.85÷5.5V; 5Gbps

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FUSB302B11MPX
TME Symbol:
FUSB302B11MPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Mounting
SMD
Case
WQFN14
Operating temperature
-40...85°C
USB speed
Full Speed
Data transfer rate
5Gbps
Version
Standard, USB 2.0
Supply voltage
  • 2.85...5.5V
Interface
  • I2C
  • USB
  • USB 2.0
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers ONSEMI,
*
FUSB302B11MPX
0 in TME stock
Net price for quantities from 3000 pcs - 0.93 USDGross price for quantities from 3000 pcs - 0.93 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.