+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP-05

Pliers: cutting; oval head,return spring; without chamfer; 120mm


Manufacturer: ENGINEER

Manufacturer part number:
NP-05
TME Symbol:
FUT.NP-05

Specification

Manufacturer
ENGINEER
Type of pliers
cutting
Tool material
carbon steel S58C
Blade hardness
about 58 HRC
Cutting range
plastic Ø3mm max
B dimension
50mm
C dimension
11mm
D dimension
7mm
E dimension
12mm
Kind of cut
without chamfer
Length
120mm
Oblique pliers/knives features
  • oval head
  • return spring
Dimensions
Jaws shape
Gross weight80.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NP-05
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 3 pcs - 17.69 USDGross price for quantities from 3 pcs - 17.69 USD
Net price for quantities from 10 pcs - 15.92 USDGross price for quantities from 10 pcs - 15.92 USD
Packaging method by the manufacturer:Cardboard = 5 pcs