+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NS-04

Pliers; side,cutting; 128mm


Manufacturer: ENGINEER

Manufacturer part number:
NS-04
TME Symbol:
FUT.NS-04

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, side
Blade hardness
about 58 HRC
Cutting range
coper wire Ø1,2mm max
B dimension
52mm
C dimension
13mm
D dimension
7mm
E dimension
14mm
Length
128mm
Gross weight81.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
NS-04
72 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD
Net price for quantities from 10 pcs - 15.86 USDGross price for quantities from 10 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs