+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-14

Stripping tool; Øcable: 0.25÷0.95mm; Tool length: 175mm


Manufacturer: ENGINEER

Manufacturer part number:
PA-14
TME Symbol:
FUT.PA-14

Specification

Manufacturer
ENGINEER
Type of tool
stripping tool
Cable external diameter
0.25...0.95mm
Wire size
34AWG/32AWG/30AWG/28AWG/26AWG/24AWG/22AWG
Wire cross-section
0.025mm2/0.035mm2/0.05mm2/0.08mm2/0.13mm2/0.2mm2/0.33mm2
Related items
FUT.PA-90
Tool material
carbon steel
Tool length
175mm
Handle material
elastomer
Stripping tool features
  • additionally cutting function
  • block
  • oil-resistant handle
  • return spring
Gross weight153.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Strippers for wire & cable ENGINEER,
*
PA-14
51 in TME stock
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 3 pcs - 27.10 USDGross price for quantities from 3 pcs - 27.10 USD
Net price for quantities from 5 pcs - 24.39 USDGross price for quantities from 5 pcs - 24.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs