+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-24

Tool: for crimping; non-insulated terminals,terminals


Manufacturer: ENGINEER

Manufacturer part number:
PA-24
TME Symbol:
FUT.PA-24

Specification

Manufacturer
ENGINEER
Type of tool
for crimping
Wire size
24AWG...18AWG/26AWG...22AWG/26AWG...24AWG/28/24AWG/30AWG...28AWG/32AWG...24AWG
Length
160mm
Related items
JST EH, JST NH, JST PH, JST XH, MOLEX MICRO-FIT
Used for wire stripping
cutting M2; M2,6; M3 bolts
Crimp tool application
  • non-insulated terminals
  • terminals
Crimp tool features
  • ergonomic pads on handles
  • fitted with return spring
Gross weight131.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals ENGINEER,
*
PA-24
72 in TME stock
Net price for quantities from 1 pcs - 52.95 USDGross price for quantities from 1 pcs - 52.95 USD
Net price for quantities from 3 pcs - 42.36 USDGross price for quantities from 3 pcs - 42.36 USD
Net price for quantities from 5 pcs - 38.12 USDGross price for quantities from 5 pcs - 38.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs